Filter Your Search
1 - 2 of 2 results
|
155-4640-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 464 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 210 V | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 5.72 mm | 15.9 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
155-4640-FT
RCD Components Inc
|
Check for Price | Active | 464 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 | PRECISION | NO | 210 V | 275 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |