Filter Your Search
1 - 2 of 2 results
|
154MWR063K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 105 °C | -40 °C | 2 | Axial | NO | MATTE TIN | WIRE | 5.5 mm | 14 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.60 | ||||||||
|
154MWR063K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 150 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | MWR | RATED AC VOLTAGE: 90V | Tape & Reel, 5% Capacitance Tolerance | 40 V | MWR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 |