Filter Your Search
1 - 7 of 7 results
|
88511-541B
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 54 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.228 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||
|
88511-541B-002
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 54 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.228 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||
|
88511-541B-H01
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 54 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.228 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||
|
88511-541B-01
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 54 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.228 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||
|
88511-541B-001
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 54 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.228 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||
|
10128415-41BLF
Amphenol FCi
|
Check for Price | Yes | Active | 80 | 11 | 2.0066 mm | 11 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | SHRD RIGHT | .15012 N | e3 | UL | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | 2.0066 mm | PRESS FIT | 0.744 inch | 1.055 inch | 0.88 inch | 0.055 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
88511-541B-NL
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 54 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.228 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |