Filter Your Search
1 - 10 of 84 results
|
88511-541D-01
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 54 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.228 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||
|
1315-41-D2-60-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e4 | UL | 94V-0 | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | HOLE 0.125 | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 60u inch | SOLDER | 0.33 inch | 0.431 inch | 2.375 inch | 0.137 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
1315-41-D3-30-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e3 | UL | 94V-0 | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | HOLE 0.125 | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.375 inch | 0.137 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
1815-41-D5-10-MC
ECS
|
Check for Price | No | No | Contact Manufacturer | 30 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 250VDC V | NO | 4.448 N | 5 GΩ | 0.278 N | e0 | UL | -54 °C | 125 °C | HOLE 0.125 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.915 inch | 1.59 inch | 0.17 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
1815-41-D7-10-MC
ECS
|
Check for Price | No | No | Contact Manufacturer | 30 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 250VDC V | NO | 4.448 N | 5 GΩ | 0.278 N | e0 | UL | -54 °C | 125 °C | HOLE 0.125 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.915 inch | 1.59 inch | 0.17 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2315-41-D3-30-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
1815-41-D3-30-MC
ECS
|
Check for Price | No | No | Contact Manufacturer | 30 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | BOARD | THERMX | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 250VDC V | NO | 4.448 N | 5 GΩ | 0.278 N | e0 | UL | -54 °C | 125 °C | HOLE 0.125 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.915 inch | 1.59 inch | 0.17 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2315-41-D1-10-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
1315-41-D1-30-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e3 | UL | 94V-0 | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | HOLE 0.125 | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.375 inch | 0.137 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
2315-41-D3-60-010
ECS
|
Check for Price | Contact Manufacturer | 30 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |