Filter Your Search
1 - 10 of 1,491 results
|
10153302-20111LF
Amphenol Communications Solutions
|
$2.4550 | Active | 40 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 1 GΩ | 0.25 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.196 inch | 0.48 inch | 2.043 inch | 0.48 inch | AMPHENOL ICC | 2x20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153302-20211LF
Amphenol Communications Solutions
|
$2.4550 | Active | 40 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 1 GΩ | 0.25 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT; WIRE WRAP | 0.196 inch | 0.134 inch | 2.043 inch | 0.134 inch | AMPHENOL ICC | 2x20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153302-32211LF
Amphenol Communications Solutions
|
$3.9300 | Active | 64 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 1 GΩ | 0.25 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT; WIRE WRAP | 0.196 inch | 0.134 inch | 3.243 inch | 0.134 inch | AMPHENOL ICC | 2x32 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153302-32111LF
Amphenol Communications Solutions
|
$4.1013 | Active | 64 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 1 GΩ | 0.25 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.196 inch | 0.48 inch | 3.243 inch | 0.48 inch | AMPHENOL ICC | 2x32 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153301-32211LF
Amphenol Communications Solutions
|
$4.5829 | Active | 64 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.6 N | 5 GΩ | 0.45 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.193 inch | 0.433 inch | 3.243 inch | 0.134 inch | AMPHENOL ICC | 2x32 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153301-32111LF
Amphenol Communications Solutions
|
$5.1035 | Active | 64 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.6 N | 5 GΩ | 0.45 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.193 inch | 0.433 inch | 3.243 inch | 0.48 inch | AMPHENOL ICC | 2x32 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153302-20221LF
Amphenol Communications Solutions
|
$5.2550 | Active | 40 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 1 GΩ | 0.25 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | PRESS FIT; WIRE WRAP | 0.196 inch | 0.134 inch | 2.043 inch | 0.134 inch | AMPHENOL ICC | 2x20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153301-20221LF
Amphenol Communications Solutions
|
$5.2550 | Active | 40 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.6 N | 5 GΩ | 0.45 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.193 inch | 0.433 inch | 2.043 inch | 0.134 inch | AMPHENOL ICC | 2x20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153302-32121LF
Amphenol Communications Solutions
|
$7.6100 | Active | 64 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.5 N | 1 GΩ | 0.25 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | PRESS FIT | 0.196 inch | 0.48 inch | 3.243 inch | 0.48 inch | AMPHENOL ICC | 2x32 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||
|
10153303-30111LF
Amphenol Communications Solutions
|
$8.1800 | Active | BOARD CONNECTOR | AMPHENOL ICC | 4x30 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions |