Parametric results for: 153212-2000-RB under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1532122000rb
Select parts from the table below to compare.
Compare
Compare
153212-2000-RB
3M Interconnect
Check for Price Yes Yes Active 12 2 2 mm 2 1 A FEMALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GOLD (30) OVER NICKEL (150) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VDC V NO 1 GΩ NO NO NO UL 94V-0 -55 °C 105 °C SOCKET COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 4.2926 mm 30u inch SURFACE MOUNT 0.158 inch 0.129 inch 0.467 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M
153212-2000-RB-WB
3M Interconnect
Check for Price Yes Yes Active 12 2 2 mm FEMALE BOARD GOLD (30) OVER NICKEL (150) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 SOCKET MATTE TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M