Filter Your Search
1 - 2 of 2 results
|
153-7.3728M-13-25S-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 70 Ω | 13 pF | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | OSCILENT CORP | HC-49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
153-7.3728M-13-25S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 70 Ω | 13 pF | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | OSCILENT CORP | HC-49US, 2 PIN | compliant | 8541.60.00.50 |