Filter Your Search
1 - 2 of 2 results
|
153-14.31818M-17-25GR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 17 pF | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | OSCILENT CORP | HC-49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
153-14.31818M-17-25GR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 17 pF | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.0 (mm)/L0.435XB0.197XH0.118 (inch) | OSCILENT CORP | HC-49US, 2 PIN | compliant | 8541.60.00.80 |