Filter Your Search
1 - 10 of 34 results
|
SG1526BF/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 100 mA | YES | 500 kHz | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDFP-F24 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
SG1526BJ-883B
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 5 V | 35 V | 8 V | 4.95 V | 5.05 V | 20 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-CDIP-T18 | e0 | 125 °C | -55 °C | MIL-STD-883 | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.38 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | compliant | DIP-18 | |||||||||||||||
|
SG1526BJ-DESC
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 35 V | 8 V | 200 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-GDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MICROSEMI CORP | unknown | EAR99 | 8542.39.00.01 | HERMETIC SEALED, CERAMIC, DIP-18 | ||||||||||||||
|
SG1526BF
Microsemi Corporation
|
Check for Price | Transferred | 35 V | 8 V | 200 mA | 30 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SILICON GENERAL INC | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||
|
SG1526BJ/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 35 V | 8 V | 200 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | DIP, DIP18,.3 | ||||||||||||||||||
|
SG1526BL
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 35 V | 8 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | not_compliant | EAR99 | 8542.39.00.01 | HERMETIC SEALED, CERAMIC, LCC-20 | QLCC | 20 | ||||||||||
|
SG1526BJ-JAN
Microsemi Corporation
|
Check for Price | No | Transferred | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | MICROSEMI CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
RS5RM1526B-T2-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 V | 10 V | 1.2 V | 1.4625 V | 1.5375 V | 250 mA | YES | BOOST | 60 kHz | DETECTOR VOLTAGE = 2.6 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | e2 | Not Qualified | 80 °C | -30 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN SILVER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | LSOP, | SOIC | 8 | |||||||||
|
SG1526BL/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 35 V | 8 V | 200 mA | 30 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SILICON GENERAL INC | unknown | EAR99 | 8542.39.00.01 | , | QLCC | 20 | ||||||||||||||||||||
|
RS5RJ1526B-T1-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 V | 10 V | 1.2 V | 1.4625 V | 1.5375 V | 250 mA | YES | BOOST | 100 kHz | DETECTOR VOLTAGE = 2.6 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | e2 | Not Qualified | 80 °C | -30 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN SILVER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | LSOP, | SOIC | 8 |