Filter Your Search
1 - 1 of 1 results
|
1520C300500B
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 30 ns | 1 | NO | DIP | 50 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 |