Filter Your Search
1 - 10 of 17 results
|
1520B301301
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301H
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301U
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301K
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301C
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301N
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301V
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301J
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
1520B301301T
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 300 ns | 1 | NO | DIP | 300 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 |