Filter Your Search
1 - 2 of 2 results
|
152-4.433618M-12-10HR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.4336 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 120 Ω | 12 pF | L11.05XB5.0XH2.5 (mm)/L0.435XB0.197XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 nW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH2.5 (mm)/L0.435XB0.197XH0.098 (inch) | OSCILENT CORP | HC-25US, 2 PIN | compliant | 8541.60.00.30 | ||
|
152-4.433618M-12-10HR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.4336 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 120 Ω | 12 pF | L11.05XB5.0XH2.5 (mm)/L0.435XB0.197XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 nW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH2.5 (mm)/L0.435XB0.197XH0.098 (inch) | OSCILENT CORP | HC-25US, 2 PIN | compliant | 8541.60.00.30 |