Filter Your Search
1 - 8 of 8 results
|
151T-11
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 11 dB | 30 dBm | 1.6 dB | 1.5 | 4 GHz | VARIABLE ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 4 GHz | 70 °C | -20 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | |||
|
151T-110
Cobham Semiconductor Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 110 dB | 30 dBm | 1.6 dB | 1.5 | 4 GHz | VARIABLE ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 4 GHz | 70 °C | -20 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | ROHS COMPLIANT PACKAGE | |||
|
151T-11
Cobham Semiconductor Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 11 dB | 30 dBm | 1.6 dB | 1.5 | 4 GHz | VARIABLE ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 4 GHz | 70 °C | -20 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | ROHS COMPLIANT PACKAGE | |||
|
151T-11
Spectrum Control
|
Check for Price | Active | 50 Ω | 11 dB | 30 dBm | 1.6 dB | 1.5 | 4 GHz | VARIABLE ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 4 GHz | 70 °C | -20 °C | COAXIAL | API TECHNOLOGIES CORP | compliant | ROHS COMPLIANT PACKAGE | ||||
|
151T-110
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 110 dB | 30 dBm | 1.6 dB | 1.5 | 4 GHz | VARIABLE ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 4 GHz | 70 °C | -20 °C | COAXIAL | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE | ||||
|
151T-110
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 110 dB | 30 dBm | 1.6 dB | 1.5 | 4 GHz | VARIABLE ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 4 GHz | 70 °C | -20 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | |||
|
151T-110
Spectrum Control
|
Check for Price | Active | 50 Ω | 110 dB | 30 dBm | 1.6 dB | 1.5 | 4 GHz | VARIABLE ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 4 GHz | 70 °C | -20 °C | COAXIAL | API TECHNOLOGIES CORP | compliant | ROHS COMPLIANT PACKAGE | ||||
|
151T-11
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 11 dB | 30 dBm | 1.6 dB | 1.5 | 4 GHz | VARIABLE ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 4 GHz | 70 °C | -20 °C | COAXIAL | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE |