Parametric results for: 1516b3030a under Delay Lines

Filter Your Search

1 - 10 of 30 results

|
-
Manufacturer Part Number: 1516b30
Select parts from the table below to compare.
Compare
Compare
1516B300101C
Data Delay Devices Inc
Check for Price Yes Yes Active 30 ns 1 NO DIP 100 Ω 1516 PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO R-XDIP-T8 Not Qualified e3 5 8 UNSPECIFIED DIP8,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC DIP DIP, 8 compliant 8542.39.00.01
1516B300501B
Data Delay Devices Inc
Check for Price Yes Yes Active 30 ns 1 NO DIP 500 Ω 1516 PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO R-XDIP-T8 Not Qualified e3 5 8 UNSPECIFIED DIP8,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC DIP DIP-8 8 compliant 8542.39.00.01
1516B300501D
Data Delay Devices Inc
Check for Price Yes Yes Active 30 ns 1 NO DIP 500 Ω 1516 PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO R-XDIP-T8 Not Qualified e3 5 8 UNSPECIFIED DIP8,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC DIP DIP-8 8 compliant 8542.39.00.01
1516B300500D
Data Delay Devices Inc
Check for Price Yes Yes Active 30 ns 1 NO DIP 50 Ω 1516 PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO R-XDIP-T8 Not Qualified e3 5 8 UNSPECIFIED DIP8,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC DIP DIP, 8 compliant 8542.39.00.01
1516B300301A
Data Delay Devices Inc
Check for Price Yes Yes Active 30 ns 1 NO DIP 300 Ω 1516 PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO R-XDIP-T8 Not Qualified e3 5 8 UNSPECIFIED DIP8,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC DIP DIP-8 8 compliant 8542.39.00.01
1516B300101D
Data Delay Devices Inc
Check for Price Yes Yes Active 30 ns 1 NO DIP 100 Ω 1516 PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO R-XDIP-T8 Not Qualified e3 5 8 UNSPECIFIED DIP8,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC DIP DIP-8 8 compliant 8542.39.00.01
1516B300101A
Data Delay Devices Inc
Check for Price Yes Yes Active 30 ns 1 NO DIP 100 Ω 1516 PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO R-XDIP-T8 Not Qualified e3 5 8 UNSPECIFIED DIP8,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC DIP DIP, 8 compliant 8542.39.00.01
1516B-300-101E
Data Delay Devices Inc
Check for Price Active 30 ns 1 NO DIP 100 Ω 1516 PASSIVE DELAY LINE MEETS MIL-D-23859 TRUE NO R-PDIP-T8 125 °C -55 °C 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.747 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC , compliant 8542.39.00.01
1516B-300-500E
Data Delay Devices Inc
Check for Price Active 30 ns 1 NO DIP 50 Ω 1516 PASSIVE DELAY LINE MEETS MIL-D-23859 TRUE NO R-PDIP-T8 125 °C -55 °C 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.747 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC , compliant 8542.39.00.01
1516B300501A
Data Delay Devices Inc
Check for Price Yes Yes Active 30 ns 1 NO DIP 500 Ω 1516 PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO R-XDIP-T8 Not Qualified e3 5 8 UNSPECIFIED DIP8,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 7.62 mm 12.7 mm DATA DELAY DEVICES INC DIP DIP-8 8 compliant 8542.39.00.01