Filter Your Search
1 - 10 of 739,171 results
|
1515N272K601LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 2.7 nF | 600 V | 10 % | 2520 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 4.32 mm | WIRE | 6.35 mm | 6.35 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2520 | compliant | EAR99 | |||||
|
1515N392J102LER
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 nF | 1 kV | 5 % | 2520 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 4.32 mm | WIRE | 6.35 mm | 6.35 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2520 | compliant | EAR99 | ||||||
|
1515N361K501LE
Knowles Capacitors
|
Check for Price | No | Active | 360 pF | 500 V | 10 % | 2525 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 4.32 mm | WIRE | 5.08 mm | 6.35 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2525 | compliant | EAR99 | ||||
|
1515N681K102LE
Knowles Capacitors
|
Check for Price | No | Active | 680 pF | 1 kV | 10 % | 2525 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn60Pb40) | 4.32 mm | WIRE | 5.08 mm | 6.35 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2525 | compliant | EAR99 | ||||
|
1515N112P152VTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.1 nF | 1.5 kV | 100 % | 1515 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl. Sizes,Thickness & Volt. Available | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Silver (Ag) | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | |||||
|
1515N241M152NWM
Knowles Capacitors
|
Check for Price | Yes | Active | 240 pF | 1.5 kV | 20 % | 1515 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl. Sizes,Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | ||||
|
1515N361Z152NM
Knowles Capacitors
|
Check for Price | Yes | Active | 360 pF | 1.5 kV | 80 % | 1515 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl. Sizes,Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | ||||
|
1515N621Z152NWM
Knowles Capacitors
|
Check for Price | Yes | Active | 620 pF | 1.5 kV | 80 % | 1515 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl. Sizes,Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | ||||
|
1515N243G160PWM
Knowles Capacitors
|
Check for Price | No | Active | 24 nF | 16 V | 2 % | 1515 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | |||||||
|
1515N390F251VTM
Knowles Capacitors
|
Check for Price | Yes | Active | 39 pF | 250 V | 1 % | 1515 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Silver (Ag) | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 |