Parametric results for: 1515N4R7B202YHT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 1515n4r7b202yht
Select parts from the table below to compare.
Compare
Compare
1515N4R7B202YHT
Knowles Capacitors
Check for Price Buy No Active 4.7 pF 2 kV 2.1277 % 1515 C0G 2.1277 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.3 mm 3.81 mm 3.81 mm KNOWLES PRECISION DEVICES , 1515 not_compliant EAR99
1515N4R7B202YHTM
Knowles Capacitors
Check for Price Buy No Active 4.7 pF 2 kV 2.1277 % 1515 C0G 2.1277 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.3 mm 3.81 mm 3.81 mm KNOWLES PRECISION DEVICES , 1515 not_compliant EAR99
1515N4R7B202YHT-HK
Knowles Capacitors
Check for Price Buy No Active 4.7 pF 2 kV 2.1277 % 1515 C0G 2.1277 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-38534 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.02 mm 3.81 mm 3.81 mm KNOWLES PRECISION DEVICES , 1515 not_compliant EAR99
1515N4R7B202YHT-HB
Knowles Capacitors
Check for Price Buy No Active 4.7 pF 2 kV 2.1277 % 1515 C0G 2.1277 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 3.02 mm 3.81 mm 3.81 mm KNOWLES PRECISION DEVICES , 1515 not_compliant EAR99