Filter Your Search
1 - 10 of 220 results
|
1515F272J501CXHTM
Knowles Capacitors
|
Check for Price | Active | 2.7 nF | 500 V | 5 % | 1515 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | 8532.24.00.20 | |||
|
1515F821M102CXHTM
Knowles Capacitors
|
Check for Price | Active | 820 pF | 1 kV | 20 % | 1515 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | 8532.24.00.20 | |||
|
1515F392J251YXHTM
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 250 V | 5 % | 1515 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
1515F470F402YXHTM
Knowles Capacitors
|
Check for Price | No | Active | 47 pF | 4 kV | 1 % | 1515 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
1515F470J402CXHTM
Knowles Capacitors
|
Check for Price | Active | 47 pF | 4 kV | 5 % | 1515 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | 8532.24.00.20 | |||
|
1515F820K302DXHTM
Knowles Capacitors
|
Check for Price | No | Active | 82 pF | 3 kV | 10 % | 1515 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
1515F392G251YXHTM
Knowles Capacitors
|
Check for Price | No | Active | 3.9 nF | 250 V | 2 % | 1515 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
1515F103K101NXHTM
Knowles Capacitors
|
Check for Price | Active | 10 nF | 100 V | 10 % | 1515 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | 8532.24.00.20 | |||
|
1515F820K302NXHTM
Knowles Capacitors
|
Check for Price | Active | 82 pF | 3 kV | 10 % | 1515 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | 8532.24.00.20 | |||
|
1515F183J500DXHTM
Knowles Capacitors
|
Check for Price | No | Active | 18 nF | 50 V | 5 % | 1515 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1515 | not_compliant | EAR99 | 8532.24.00.20 |