Filter Your Search
1 - 2 of 2 results
|
1515B163P601NT
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 600 V | 100 % | 1515 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 | ||
|
1515B163P601NTM
Knowles Capacitors
|
Check for Price | Yes | Active | 16 nF | 600 V | 100 % | 1515 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 3.81 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 1515 | compliant | EAR99 |