Filter Your Search
1 - 4 of 4 results
|
15112GOAIL
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 mA | 235 A | SCR | SINGLE | 1.2 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -65 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-93 | TO-93, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
15112GOAILE3
Microsemi Corporation
|
Check for Price | Transferred | 150 mA | 235 A | SCR | SINGLE | 1.2 kV | TO-209AB | O-MUPM-H3 | 125 °C | -65 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
15112GOA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 235 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 235 A | SCR | SINGLE | 100 µs | 200 V/us | 3 V | 3.5 kA | 15 mA | 1.2 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-93 | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
15112GOAE3
Microsemi Corporation
|
Check for Price | Transferred | 150 mA | 1.2 kV | 235 A | SCR | SINGLE | 1.2 kV | TO-209AB | O-MUPM-H3 | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |