Filter Your Search
1 - 5 of 5 results
|
15102GOAILE3
Microsemi Corporation
|
Check for Price | Transferred | 150 mA | 235 A | SCR | SINGLE | 200 V | TO-209AB | O-MUPM-H3 | 125 °C | -65 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
15102GOAE3
Microsemi Corporation
|
Check for Price | Transferred | 150 mA | 200 V | 235 A | SCR | SINGLE | 200 V | TO-209AB | O-MUPM-H3 | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
15102GOAIL
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 mA | 235 A | SCR | SINGLE | 200 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -65 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-93, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-93 | 3 | ||||||||||||
|
15102GOA
Coors Components Inc
|
Check for Price | Transferred | 1.7 V | 235 kA | 15 mA | 200 mA | 150 mA | 200 V | SCR | 100 µs | 200 V/us | 3 V | 3.5 kA | 125 °C | -40 °C | NO | COORS COMPONENTS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
15102GOA
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 200 mA | 150 mA | 200 V | 235 A | SCR | SINGLE | 100 µs | 200 V/us | 3 V | 15 mA | 200 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | TO-93 | 3 |