Filter Your Search
1 - 2 of 2 results
|
151-12.000393M-20-05MP-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.0004 MHz | 5 ppm | 0.0005 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
151-12.000393M-20-05MP
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.0004 MHz | 5 ppm | 0.0005 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB5.0XH3.5 (mm)/L0.435XB0.197XH0.138 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49US, 2 PIN | compliant | 8541.60.00.50 |