Filter Your Search
1 - 10 of 238 results
|
150B1JO0020E
METZ CONNECT USA
|
$7.6905 | Yes | Active | METZ CONNECT USA INC | compliant | FIBER OPTIC LC CONNECTOR | ||||||||||||||||||||||||||||||||||
|
CFPO-SC-150BS12A8.010.0MHZ
IQD Frequency Products
|
Check for Price | Active | 10 MHz | 0.0001 % | 1 kHz | 50 Ω | 12 V | SINE | 0.005 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 500 mV | 12V | -155 dBc/Hz | 12.6 V | 11.4 V | 7 W | 15 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 6 | NO | 50.8mm x 50.8mm x 38.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | HERMETIC SEALED, METAL LEADED PACKAGE-6 | Sine | |||||||||||
|
CFPO-SC-150BS12A8.08.192MHZ
IQD Frequency Products
|
Check for Price | Active | 8.192 MHz | 0.0001 % | 1 kHz | 50 Ω | 12 V | SINE | 0.005 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 500 mV | 12V | -155 dBc/Hz | 12.6 V | 11.4 V | 7 W | 15 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 6 | NO | 50.8mm x 50.8mm x 38.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | HERMETIC SEALED, METAL LEADED PACKAGE-6 | Sine | |||||||||||
|
CFPO-SC-150BS12A8.0FREQ
C-MAC Automotive
|
Check for Price | Transferred | 0.0001 % | 1 kHz | 50 Ω | 12 V | SINE | 0.005 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 15 GHz | 5 GHz | 500 mV | 12V | -155 dBc/Hz | 12.6 V | 11.4 V | 7 W | 15 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 38.0mm | C-MAC MICROTECHNOLOGY | unknown | Sine | ||||||||||||
|
150BREV25M000
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.1 % | 3.3 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | 3.3 V | NO | 0.05 ppm | 1 W | 3.3 V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock | |||||||||||
|
CFPO-SC-150BC12ANFREQ
Rakon Limited
|
Check for Price | Transferred | 0.0001 % | 12 V | HCMOS | 0.005 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 15 GHz | 5 GHz | 12V | 12.6 V | 11.4 V | 7 W | 15 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 38.0mm | RAKON LTD | unknown | Clock | ||||||||||||||||
|
CFPO-SC-150BS128.0FREQ
IQD Frequency Products
|
Check for Price | Active | 0.0001 % | 1 kHz | 50 Ω | 12 V | SINE | 0.005 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 15 GHz | 5 GHz | 500 mV | 12V | -155 dBc/Hz | 12.6 V | 11.4 V | 7 W | 15 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 6 | NO | 50.8mm x 50.8mm x 38.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | |||||||||||
|
150BPDN19M200
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 0.2 % | 5 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | NO | 0.05 ppm | 1 W | 5 V | 5.25 V | 4.75 V | 2.7 W | 5 Minute | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock | ||||||||||||
|
CFPO-SC-150BS15A8.010.0MHZ
IQD Frequency Products
|
Check for Price | Active | 10 MHz | 0.0001 % | 1 kHz | 50 Ω | 15 V | SINE | 0.005 PPM/YEAR | NO | 0.0001 ppm | 2.5 W | 500 mV | 15V | -155 dBc/Hz | 7 W | 15 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 6 | NO | 50.8mm x 50.8mm x 38.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | HERMETIC SEALED, METAL LEADED PACKAGE-6 | Sine | |||||||||||||
|
150BPDN20M000
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.2 % | 5 V | CMOS | TR, 13 INCH | 0.3 PPM/YEAR | 13.5 pF | NO | 0.05 ppm | 1 W | 5 V | 5.25 V | 4.75 V | 2.7 W | 5 Minute | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | compliant | Clock |