Filter Your Search
1 - 10 of 179 results
|
TFSD-20-28-G-21.50-T-NUS
Samtec Inc
|
$36.5382 | Active | 40 | FLEXIBLE CORD AND FIXTURE WIRE | 223 mΩ | 275 V | 2.9 A | TERMINAL | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | POLYVINYLCHLORIDE | NO | 28 AWG | TIN | 889 µm | 546 µm | 7X28 | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
150TYS10
Delta Electronics Inc
|
$373.8600 | Active | 520 V | 292 mm | DELTA ELECTRONICS INC | compliant | THREE PHASE EMI FILTER | 132 mm | PANEL MOUNT | 50/60Hz Hz | 62 mm | |||||||||||||||||||||||||||||||||||||||||||
|
150TUC-63190D20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | WIRE AND CABLE | CORNING INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MCP-8-02-L-01.50-T-T
Samtec Inc
|
Check for Price | Active | 12 | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | 3.4 A | TERMINAL | TERMINAL | NO | NO | NO | 80 °C | -20 °C | CABLE ASSEMBLY | 0.08 mm2 | NO | 28 AWG | 1.5 mm | SAMTEC INC | unknown | ||||||||||||||||||||||||||||||||||
|
150T-110
Spectrum Control
|
Check for Price | Active | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | 70 °C | -20 °C | COAXIAL | API TECHNOLOGIES CORP | compliant | ROHS COMPLIANT PACKAGE | 110 dB | 50 Ω | 30 dBm | 2.6 dB | 18 GHz | VARIABLE ATTENUATOR | 1.9 | ||||||||||||||||||||||||||||||||||||||
|
150T3HNV
Schneider Electric
|
Check for Price | Yes | Active | SCHNEIDER ELECTRIC SA | unknown | 480 V | CHASSIS MOUNT | 120 V | BULK | NO | POWER TRANSFORMER | 150000 VA | ||||||||||||||||||||||||||||||||||||||||||
|
EQCD-040-31.50-TTR-TTR-1-D
Samtec Inc
|
Check for Price | Yes | Active | 80 | COMMUNICATION CABLE | 2.68 Ω | 225 V | 500 mA | TERMINAL | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 800 µm | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
ACP-16-03-G-01.50-T-T-P-3
Samtec Inc
|
Check for Price | Yes | Active | TERMINAL | TERMINAL | NO | NO | NO | CABLE ASSEMBLY | NO | 16 AWG | 1.389 mm | SAMTEC INC | not_compliant | ||||||||||||||||||||||||||||||||||||||||
|
HQDP-040-31.50-TTL-TEU-6-B
Samtec Inc
|
Check for Price | Yes | Active | 80 | COMMUNICATION CABLE | 331 mΩ | 175 V | 400 mA | TERMINAL | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.051 mm2 | FEP | PVC | YES | 30 AWG | SILVER | 800 µm | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
EQCD-040-11.50-TTL-TTL-1-D
Samtec Inc
|
Check for Price | Yes | Active | 80 | COMMUNICATION CABLE | 2.68 Ω | 225 V | 500 mA | TERMINAL | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 292 µm | SAMTEC INC | compliant |