Filter Your Search
1 - 10 of 110 results
|
SP1/2150REL
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 3 % | 750 mW | 2212 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.54 mm | 5.46 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
KC1B150REB
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 3 % | 1.6 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 137 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 38 mm | 2.4 mm | 13.5 mm | TE CONNECTIVITY LTD | unknown | ||||||||
|
3NCD150RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | 0.5 % | 3 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 450 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
NHSA50150RE
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 3 % | 20 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | Aluminum Housing | 2 | 17 mm | 51 mm | 30 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
5CQ150RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | 0.25 % | 5 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 800 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 23.83 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
KC5150REB
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 3 % | 6 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 444 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38 mm | 7.9 mm | 22.23 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||
|
3CB150RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | 0.1 % | 3 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 450 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
4CQ150RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | 0.25 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
KC2C150REB
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 3 % | 3.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 181 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38 mm | 6.35 mm | 12.7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||
|
GW10K150RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | 10 % | 10 W | Panel Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 685 V | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 9.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |