Filter Your Search
1 - 10 of 13 results
|
150MS22ACMA1STD
KEMET Corporation
|
$14.6624 | Yes | Active | 150 µF | 25 % | POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 V | 60 °C | -20 °C | 2 | Quick Connect | Bulk | NO | LUG | 38 mm | 116 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||
|
150MS12AAMA1STD
KEMET Corporation
|
Check for Price | Yes | Active | 150 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 V | 60 °C | -20 °C | Quick Connect | NO | LUG | 38 mm | 75 mm | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8532.22.00.55 | ||||||||||||||||
|
420BHW150MSPA16X45
Rubycon Corporation
|
Check for Price | Yes | Active | 150 µF | 420 V | 1.01 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752.99 µA | 0.25 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 45 mm | RUBYCON CORP | compliant | RADIAL LEADED | |||||||||||
|
150MS26BCMK0STD
KEMET Corporation
|
Check for Price | Active | 150 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | KEMET ELECTRONICS CORP | compliant | EAR99 | , | ||||||||||||||||||
|
150MS12AAMA0STD
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | KEMET ELECTRONICS CORP | compliant | EAR99 | , | |||||||||||||||||
|
420BHW150MSPA18X35
Rubycon Corporation
|
Check for Price | Yes | Active | 150 µF | 420 V | 950 µA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752.99 µA | 0.25 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 18 mm | 35 mm | RUBYCON CORP | compliant | RADIAL LEADED | |||||||||||
|
150MS12AAMK0STD
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | KEMET ELECTRONICS CORP | compliant | EAR99 | , | ||||||||||||||||
|
150MS26BBMK0STD
KEMET Corporation
|
Check for Price | Active | 150 µF | 10 % | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | KEMET ELECTRONICS CORP | compliant | EAR99 | , | ||||||||||||||||||
|
150MS26BCMA0STD
KEMET Corporation
|
Check for Price | Active | 150 µF | 25 % | NON-POLARIZED | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260 V | 60 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | KEMET ELECTRONICS CORP | compliant | EAR99 | , | |||||||||||||||||||
|
16SEPG150M+S
Panasonic Electronic Components
|
Check for Price | Yes | Active | 150 µF | 16 V | 225 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 480 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2 mm | WIRE | 5 mm | 9 mm | PANASONIC CORP | compliant | RADIAL LEADED |