Filter Your Search
1 - 2 of 2 results
|
150D226X9035R2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 35 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.04 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 13 Inch | NO | Tin (Sn) | WIRE | 7.34 mm | 17.42 mm | 71963356 | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | [object Object] | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(a) | 2018-01-15 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||
|
150D226X9035R2T
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 35 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.04 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 13 Inch | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | 71963356 | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 3.5 | Military: -55C to +125C | 2018-01-15 | DRC Conflict Free | CMRT V6.31 | [object Object] |