Parametric results for: 150D186X9015B2 under Tantalum Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 150d186x9015b2
Select parts from the table below to compare.
Compare
Compare
150D186X9015B2BE3
Vishay Sprague
Check for Price Yes Yes Active 18 µF 15 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.06 e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial Bulk NO Tin (Sn) WIRE 4.7 mm 12.04 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
150D186X9015B2TE3
Vishay Sprague
Check for Price Yes Yes Active 18 µF 15 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.06 e3 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR, 13 Inch NO Tin (Sn) WIRE 4.7 mm 12.04 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
150D186X9015B2B
Vishay Sprague
Check for Price No No Active 18 µF 15 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.06 e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial Bulk NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
150D186X9015B2
Vishay Sprague
Check for Price No No Active 18 µF 15 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.06 e0 125 °C -55 °C 2 TUBULAR PACKAGE BULK NO Tin/Lead (Sn/Pb) WIRE VISHAY INTERTECHNOLOGY INC , compliant EAR99
150D186X9015B2T
Vishay Sprague
Check for Price No No Active 18 µF 15 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.06 e0 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR, 13 Inch NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99