Filter Your Search
1 - 10 of 28 results
|
TMMH-115-01-S-T-RA
Samtec Inc
|
$6.3057 | Yes | Active | 45 | 3 | 2 mm | 3 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.286 inch | 1.185 inch | 0.103 inch | SAMTEC INC | compliant | ||||||||||||||||
|
SSW-115-01-S-T-LL
Samtec Inc
|
$6.7600 | Yes | Yes | Active | 45 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | 1.52 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SSQ-115-01-S-T-LL
Samtec Inc
|
$7.4300 | Yes | Yes | Active | 45 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | 1.39 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
TSM-115-01-S-TM
Samtec Inc
|
$7.6219 | Yes | Yes | Active | 45 | 3 | 2.54 mm | 3 | 7 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | SOLDER/SURFACE MOUNT | 0.3 inch | 0.24 inch | 1.5 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||||
|
SSQ-115-01-S-T
Samtec Inc
|
$7.8252 | Yes | Yes | Active | 45 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | 1.39 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | 1.52 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SQT-115-01-S-T
Samtec Inc
|
$10.2605 | Yes | Yes | Active | 45 | 3 | 2 mm | 3 | 10 mΩ | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.236 inch | 0.079 inch | 1.193 inch | 0.09 inch | SAMTEC INC | compliant | |||||||||
|
QST-115-01-S-T
Samtec Inc
|
$14.4159 | Yes | Yes | Active | 45 | 3 | 2 mm | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.236 inch | 0.638 inch | 1.197 inch | 0.212 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||
|
QTT-115-01-S-T
Samtec Inc
|
$17.6979 | Yes | Yes | Active | 45 | 3 | 2 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.236 inch | 0.276 inch | 1.195 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||||||||||||||
|
SQW-115-01-STL-T
Samtec Inc
|
Check for Price | Active | 45 | 3 | 2 mm | FEMALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | SOCKET | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
TFM-115-01-STL-D-RA
Samtec Inc
|
Check for Price | No | Active | 30 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | TIN LEAD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.225 inch | 0.29 inch | 0.875 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |