Filter Your Search
1 - 10 of 135,338 results
|
ABLS2-15.000MHZ-D4Y-T
Abracon Corporation
|
$0.2404 | Yes | Active | 15 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLSG-15.000MHZ-D-2-Y-T
Abracon Corporation
|
$0.4238 | Yes | Active | 15 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | HC/49US, SMD, 3 PIN | compliant | ABRACON | ||||
|
ABC2-15.000MHZ-4-T
Abracon Corporation
|
$2.2600 | No | Yes | Active | 15 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | ||
|
BGSC1-50.000MHZ-I-BT
ECS International Inc
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT-CUT | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||
|
AL50C1-5.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Obsolete | 5 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 65 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | |||||||||||
|
BTH32E1-50.000MHZ-TR-BT
ECS International Inc
|
Check for Price | Yes | Active | 50 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 32 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT; AMMO PACK | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||
|
H5FSE5-150.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | 150 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 70 °C | SERIES - 5TH OVERTONE | 100 µW | -20 °C | 70 °C | ECS INC INTERNATIONAL | compliant | ||||||||||||||
|
BTB50E1-5.000MHZ-L3
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 50 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant | ||||||
|
ABSM3A-15.000MHZ-S-B-1-G-T
Abracon Corporation
|
Check for Price | Yes | Active | 15 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch) | ABRACON LLC | compliant | |||||||||
|
CCL-10-150.000M-A-3-7-5-S
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 150 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 10 pF | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | 500 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) | TRANSKO ELECTRONICS INC | METAL CAN, GULLWING, UM1, 2 PIN | compliant | 8541.60.00.60 |