Filter Your Search
1 - 1 of 1 results
|
150-01J08L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 49 nH | 8 mΩ | NO | 50 MHz | CARBONYL | 88 | 2727 | 52 nH | 46 nH | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | Radial | Tube | PCB MOUNT, HORIZONTAL ADJUSTER | Matte Tin (Sn) | RADIAL | WIRE | 510 µm | 3.5 mm | 11.43 mm | 6.81 mm | 6.81 mm | COILCRAFT INC | 2727 | compliant | EAR99 | 8504.50.80.00 |