Filter Your Search
1 - 10 of 2,661 results
|
15ANYL
pro-power
|
$1.9905 | Yes | Active | PRO-POWER | unknown | PRO POWER | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||
|
ISE0515A
XP Power
|
$4.1170 | Yes | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 13.875 V | 15.375 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | SMD-8/5 | EAR99 | |||||
|
ISE1215A
XP Power
|
$4.2880 | Yes | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 13.875 V | 15.375 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | SMD-8/5 | EAR99 | |||||
|
ISE2415A-TR
XP Power
|
$4.5400 | Yes | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 13.875 V | 15.375 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | , | EAR99 | |||||||
|
PSD-15A-24
Mean Well
|
$4.6326 | Yes | Active | 12 V | 24 V | 18 V | 9.2 V | 23.52 V | 24.48 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.5 % | 0.5 % | 1 | OVERLOAD, OVER VOLTAGE | 0.03535 Vrms | HYBRID | 14.4 W | 2.525 s | R-XXMA-X | CE,EAC, EN, UKCA | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49 mm | 94 mm | 25 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | , | EAR99 | |||||||||
|
PSD-15A-12
Mean Well
|
$4.6326 | Yes | Active | 12 V | 12 V | 18 V | 9.2 V | 11.76 V | 12.24 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 67 % | 1 % | 1 % | 1 | OVERLOAD, OVER VOLTAGE | 0.03535 Vrms | HYBRID | 15 W | 2.525 s | R-XXMA-X | CE,EAC, EN, UKCA | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49 mm | 94 mm | 25 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | , | EAR99 | |||||||||
|
ISE2415A
XP Power
|
$4.6590 | Yes | Yes | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 13.875 V | 15.375 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | SMD-8/5 | EAR99 | |||||
|
ISE1515A
XP Power
|
$4.6809 | Yes | Yes | Obsolete | 15 V | 15 V | 16.5 V | 13.5 V | 13.875 V | 15.375 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | SMD-8/5 | EAR99 | |||||
|
ISE0315A
XP Power
|
$4.6809 | Yes | Yes | Obsolete | 3.3 V | 15 V | 3.63 V | 2.97 V | 13.875 V | 15.375 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | PACKAGE-8/5 | EAR99 | |||||
|
ISE0515A-H-TR
XP Power
|
$6.6200 | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 13.875 V | 15.375 V | 67 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | , | EAR99 |