Filter Your Search
1 - 2 of 2 results
|
FW-07-03-G-D-115-164-P
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.35 inch | SAMTEC INC | compliant | |||
|
FW-08-03-L-D-215-164-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.215 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC |