Filter Your Search
1 - 9 of 9 results
|
1.4KESD100CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 210.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 100 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1.4KESD100CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 210.6 V | 500 mW | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 1.4 kW | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | HERMETIC SELAD, GLASS, DO-35, 2 PIN | 2 | |||||
|
14KESD100CATRE3
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MLL1.4KESD100CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 210.6 V | 500 mW | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | |||||
|
MLL14KESD100CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 175.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 100 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MLL1.4KESD100CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 210.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 100 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MLL1.4KESD100CA-TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 500 mW | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-SCOTTSDALE | unknown | DO-213AA | O-LELF-R2 | 2 | ||||||||
|
MLL14KESD100CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 175.5 V | 1.25 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | |||||
|
14KESD100CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | HERMETIC SEALED, GLASS, DO-41, 2 PIN | 2 |