Filter Your Search
1 - 8 of 8 results
|
14HLTC300
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14HLTC500
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 500 ns | 500 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14HLTC100
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 100 ns | 100 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14HLTC250
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14HLTC200
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14HLTC150
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 150 ns | 150 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14HLTC75
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 75 ns | 75 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
14HLTC50
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 50 ns | 50 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |