Filter Your Search
1 - 10 of 506 results
|
HB1214C-KD1W
Foxconn
|
Check for Price | Active | 14 | 1 | 2.54 mm | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
BC050-14C-K1-0380-0250-0480-LE
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BD095-14C-K1-0250-0250-0570-NB
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 4.1 mm | SURFACE MOUNT | 0.134 inch | 0.138 inch | 0.35 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
HC1914C-KF3
Foxconn
|
Check for Price | Active | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
BC055-14C-K1-0250-0590-0520-LE
Global Connector Technology
|
Check for Price | Yes | Active | 16 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||
|
BC055-14C-K0-0165-0590-0250-LD
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BC055-14C-K0-0190-0230-0250-LE
Global Connector Technology
|
Check for Price | Yes | Obsolete | 14 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||
|
BC055-14C-K0-0190-0230-0250-LD
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||
|
BC055-14C-K0-0190-0230-0520-LD
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.683 mm | SURFACE MOUNT | 0.122 inch | 0.091 inch | 0.283 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
BC050-14C-K1-0250-0250-0250-LE
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |