Filter Your Search
1 - 3 of 3 results
|
14CE3-Q
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | 3A@125VAC | 3 A | 125 V | 11.8 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP65 | NO | CONNECTOR | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
914CE3-Q
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER | 5A@250VAC | 5 A | 250 V | 12.01 N | 1.8 mm | PANEL MOUNT | 4.8 mm | NO | CONNECTOR | 16 mm | 43.99 mm | 40.01 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||
|
914CE3-Q1
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 3 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSS ROLLER PLUNGER (90 DEGREE ROTATED | 3A@250VDC | 11.8 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP66; IP67; IP68 | NO | CONNECTOR | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |