Filter Your Search
1 - 3 of 3 results
|
914CE2-AQ
Honeywell Sensing and Control
|
$132.7158 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | 3A@250VAC | 3 A | 250 V | 12.2 N | 1.8 mm | 105 °C | PANEL MOUNT | 4.8 mm | IP66; IP67; IP68 | NO | CONNECTOR | 16 mm | 44 mm | 40 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
14CE2-AQ
Honeywell Sensing and Control
|
$143.0893 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | 3A@125VAC | 3 A | 125 V | 11.8 N | 1 mm | 70 °C | PANEL MOUNT | 4 mm | IP65 | NO | CONNECTOR | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
914CE2-AQ1
Honeywell Sensing and Control
|
Check for Price | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | 3A@250VAC | 3 A | 250 V | 12.2 N | 1.8 mm | 105 °C | PANEL MOUNT | 4.8 mm | IP66; IP67; IP68 | NO | CONNECTOR | 16 mm | 44 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |