Parametric results for: 14SP-L1-02-R under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 14spl102r
Select parts from the table below to compare.
Compare
Compare
14SP-L1-02-R
Grayhill Inc
Check for Price Yes Active 100 mA 30 V 1000000 Cycle(s) 0.05 mΩ SPST GOLD PUSHBUTTON SWITCH PUSHBUTTON RED LED COLOR 0.1A@30VDC 500VAC V 10 GΩ -40 °C 85 °C SURFACE MOUNT-STRAIGHT THERMOPLASTIC 1.524 mm BERYLLIUM COPPER GOLD BERYLLIUM COPPER LED THERMOPLASTIC NO BERYLLIUM COPPER SOLDER 12.7 mm GRAYHILL INC compliant EAR99 8536.50.70.00 Grayhill