Filter Your Search
1 - 10 of 92 results
|
1114C10M00000BA
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 40 | NO | GOLD | 12.19mm x 12.19mm x 2.97mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
1114C10M00000AF
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 40 | NO | GOLD | 12.19mm x 12.19mm x 2.97mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
QS14C10-4.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 4 MHz | 100 % | 10 KOHM, 15 pF | CMOS | FOAM | 30 ns | NO | 30 ns | 16.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 9.14mm x 4.45mm | Q-TECH CORP | compliant | Clock | ||||||||||||||||
|
1114C10M00000AB
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 40 | NO | GOLD | 12.19mm x 12.19mm x 2.97mm | MICROSEMI CORP | compliant | Clock | PLASTIC, LCC-40 | ||||||||||||||
|
1114C10M00000AA
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 40 | NO | GOLD | 12.19mm x 12.19mm x 2.97mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
1114C10M00000BE
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 3.3 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | GOLD | 12.19mm x 12.19mm x 2.97mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
3LG14C100.000CTGC8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 50 % | 100 OHM | 2.5 V | LVDS | OUTPUT ENABLE/DISABLE FUNCTION; TAPE AND REEL | 710 ps | NO | 125 MHz | 24 MHz | 500 ps | 10.9 mA | 45/55 % | CMOS | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 0.85mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | SOLCC6,.12 | |||||
|
1114C10M00000AB
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | GOLD | 12.19mm x 12.19mm x 2.97mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
1114C10M00000AX
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 40 | NO | GOLD | 12.19mm x 12.19mm x 2.97mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
1114C100M00000BC
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 50 % | 10 TTL | 3.3 V | TTL | 3 ns | NO | 3 ns | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 40 | NO | GOLD | 12.19mm x 12.19mm x 2.97mm | MICROSEMI CORP | compliant | Clock | PLASTIC, LCC-40 |