Filter Your Search
1 - 10 of 582 results
|
1474640-7
TE Connectivity
|
$0.8866 | Yes | Active | 105 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | CABLE ASSEMBLY | SOLID | POWER AND SIGNAL | POLYTETRAFLUOROETHYLENE | 3 | 3 A | 300 V | 24 AWG | 24 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1474654-3
TE Connectivity
|
$0.9147 | Yes | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | CABLE ASSEMBLY | SOLID | POWER AND SIGNAL | NOMEX | 7 | 3 A | 300 V | 24 AWG | 24 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1474644-9
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 125 °C | -40 °C | 2.54 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | 24 AWG | ROHS COMPLIANT | EAR99 | 3 inch | SOLID | 117 Ω | INTERCONNECTION DEVICE | NOT APPLICABLE | NOT APPLICABLE | NO | NO | YES | NO | NO | NO | 3A | NO | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 3 A | SOLDER | 4 | ||||||||||||||||||||||||||||||||||||||||
|
5-147424-5
TE Connectivity
|
$1.5118 | Yes | Yes | Active | AMPMODU | e3 | CSA, LR, U | 125 °C | -65 °C | 2.54 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | GLASS FILLED POLYESTER | ROHS COMPLIANT | EAR99 | 0.5 inch | BOARD CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | NO | YES | NO | NO | NO | 2A | NO | BOARD | ONE | 1 | 2 | GENERAL PURPOSE | NO | 2 A | SOLDER | 10 | 8536.69.40.40 | 0.198 inch | 0.34 inch | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | FEMALE | RECTANGULAR | 12 mΩ | SQ PIN-SKT | 25 Cycles | 2.502 N | 5 GΩ | BLACK | 0.1 inch | 0.1 inch | STRAIGHT | 2 | RECTANGULAR | 2.54 mm | 10u inch | 0.115 inch | 94V-0 | .417 N | ||||||||||||||||
|
1474659-1
TE Connectivity
|
$1.6627 | Yes | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | CABLE ASSEMBLY | SOLID | POWER AND SIGNAL | NOMEX | 8 | 3 A | 300 V | 24 AWG | 24 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1474640-8
TE Connectivity
|
$1.6811 | Yes | Active | 105 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | CABLE ASSEMBLY | SOLID | POWER AND SIGNAL | POLYESTER | 6 | 3 A | 300 V | 24 AWG | 24 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1474674-1
TE Connectivity
|
$4.7638 | Yes | Active | 105 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | CABLE ASSEMBLY | SOLID | POWER AND SIGNAL | POLYESTER | 4 | 3 A | 300 V | 24 AWG | 24 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1474544-1
TE Connectivity
|
$4.8578 | Yes | Active | UL | 150 °C | -40 °C | 2.54 mm | TE CONNECTIVITY LTD | compliant | INTERCONNECTION DEVICE | NOT APPLICABLE | NOT APPLICABLE | NO | NO | YES | NO | NO | NO | 3A | NO | BOARD | ONE | 1 | GENERAL PURPOSE | NO | 3 A | SOLDER | 25 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||
|
147413-1
TE Connectivity
|
$5.3600 | No | No | Active | AMPMODU | CSA, LR, U | 105 °C | -65 °C | 1.27 mm | TE CONNECTIVITY LTD | compliant | GLASS FILLED LIQUID CRYSTAL POLYMER | EAR99 | 0.426 inch | BOARD CONNECTOR | NOT APPLICABLE | NOT APPLICABLE | NO | NO | YES | NO | NO | NO | .5A | NO | BOARD | ONE | 1 | 2 | GENERAL PURPOSE | NO | 500 mA | SURFACE MOUNT | 10 | 8536.69.40.40 | 0.12 inch | 0.187 inch | RECEPTACLE | FEMALE | RECTANGULAR | SQ PIN-SKT | 200 Cycles | 1.7792 N | 5 GΩ | BLACK | 0.05 inch | 0.05 inch | STRAIGHT | 2 | RECTANGULAR | 3.302 mm | 30u inch | 94V-0 | .278 N | 300VAC V | MULTIPLE MATING PARTS AVAILABLE | LOCKING | POLARIZED | ||||||||||||||||||
|
2-147490-0
TE Connectivity
|
$5.4734 | Yes | No | Obsolete | 2.54 mm | TE CONNECTIVITY LTD | compliant | CARD EDGE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | NO | NO | NO | NO | NO | BOARD | ONE | 2 | GENERAL PURPOSE | PRESS FIT | 40 | FEMALE | STRAIGHT |