Filter Your Search
1 - 10 of 18 results
|
14-56-3112
Molex
|
$1.0000 | Yes | Yes | Active | 11 | 1 | 15 mΩ | 1.2 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SL | 600VAC V | NO | 2.224 N | 10 GΩ | 28 AWG | 28 AWG | .278 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 120 °C | PLUG | GOLD (30)/TIN (75) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.099 inch | 0.6 inch | 1.099 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||
|
14-56-3114
Molex
|
$52.9285 | Yes | Yes | Active | 11 | 1 | 30 mΩ | 3 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SL, STACKED | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | 24 AWG | 24 AWG | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.139 inch | 0.6 inch | 1.099 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||
|
14-56-3113
Molex
|
Check for Price | Yes | Yes | Active | 11 | 1 | 15 mΩ | 1.2 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SL, POLARIZED | 600VAC V | NO | 2.224 N | 10 GΩ | POLARIZED RIB | 28 AWG | 28 AWG | .278 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 120 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.259 inch | 0.6 inch | 1.099 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||||
|
14-56-3118
Molex
|
Check for Price | Yes | Yes | Active | 11 | 1 | 30 mΩ | 3 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SL | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | NO | NO | e4/e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | GOLD (15)/TIN (75) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.139 inch | 0.6 inch | 1.099 inch | MOLEX LLC | unknown | Molex | |||||||
|
14-56-3119
Molex
|
Check for Price | Yes | Yes | Active | 11 | 1 | 30 mΩ | 3 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | STACKED | 1500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.139 inch | 0.6 inch | 1.099 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||
|
0014563118
Molex
|
Check for Price | Yes | Yes | Active | 11 | 1 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
0014563114
Molex
|
Check for Price | Yes | Yes | Active | 11 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
14-56-3116
Molex
|
Check for Price | Yes | Yes | Active | 11 | 1 | 30 mΩ | 3 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SL | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | NO | NO | e4/e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | GOLD (15)/TIN (75) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.139 inch | 0.6 inch | 1.099 inch | MOLEX LLC | unknown | Molex | |||||||
|
0014563111
Molex
|
Check for Price | Yes | Yes | Active | 11 | 1 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
0014563113
Molex
|
Check for Price | Yes | Yes | Active | 11 | 1 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | unknown | ROHS COMPLIANT |