Filter Your Search
1 - 10 of 60 results
|
BG145-13-B-2-0320-0180-L-H
Global Connector Technology
|
Check for Price | Yes | Obsolete | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.413 inch | 1.32 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG145-13-B-2-0320-0160-L-A
Global Connector Technology
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.406 inch | 1.32 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG145-13-B-2-0375-0160-P-H
Global Connector Technology
|
Check for Price | Yes | Obsolete | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.406 inch | 1.32 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG145-13-B-2-0320-0180-N-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.413 inch | 1.32 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG145-13-B-1-0375-0160-N-A
Global Connector Technology
|
Check for Price | Yes | Obsolete | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.293 inch | 1.32 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG145-13-B-1-0375-0180-P-H
Global Connector Technology
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.301 inch | 1.32 inch | 0.148 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
BG145-13-B-1-0375-0180-L-A
Global Connector Technology
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.301 inch | 1.32 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG145-13-B-2-0375-0160-P-A
Global Connector Technology
|
Check for Price | Yes | Obsolete | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.406 inch | 1.32 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG145-13-B-1-0375-0180-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.301 inch | 1.32 inch | 0.148 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
BG145-13-B-1-0375-0160-L-H
Global Connector Technology
|
Check for Price | Yes | Obsolete | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.293 inch | 1.32 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |