Filter Your Search
1 - 10 of 48 results
|
578L144CTT
CTS Corporation
|
$11.3000 | Yes | Active | 14.4 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | |||||||||||||
|
578R144CTT
CTS Corporation
|
$11.3000 | Yes | Active | 14.4 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 800 mV | 3.15 V | 2.85 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | |||||||||||||
|
578S144CTT
CTS Corporation
|
$11.3000 | Yes | Obsolete | 14.4 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 5 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 800 mV | 5.25 V | 4.75 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | |||||||||||||
|
579S144CTT
CTS Corporation
|
$11.3000 | Yes | Obsolete | HCMOS | Gold Flash (Au) - with Nickel (Ni) barrier | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||
|
579S144CAT
CTS Corporation
|
$11.3000 | Yes | Obsolete | 14.4 MHz | 0.28 % | 2.8 PPM/20 YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 6 ns | NO | 8 ppm | 6 ns | 6 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | LCC10,.2X.27,100/50 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||
|
579R144CTT
CTS Corporation
|
$11.3000 | Yes | Active | 14.4 MHz | 0.28 % | 2.8 PPM/20 YEAR | 15 pF | 3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 6 mA | 3.15 V | 2.85 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | LCC10,.2X.27,100/50 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | |||||||||
|
14.4CFPT-5302FAC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 14.4 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | CFPT-5300 | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 95 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||||
|
14.4CFPT-5302CAC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 14.4 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | CFPT-5300 | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 95 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||||
|
14.4CFPT-5302BSC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 14.4 MHz | 0.8 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | CFPT-5300 | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||||
|
14.4CFPT-5302EUC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 14.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | CFPT-5300 | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock |