Filter Your Search
1 - 10 of 128 results
|
DF14-3P-1.25H(35)
Hirose Electric Co Ltd
|
$0.2919 | Yes | Active | 3 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 3 N | 500 MΩ | 0.15 N | UL | 94V-0 | -35 °C | 85 °C | PEG | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | NO | HOLE 0.043 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.264 inch | 0.343 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||
|
DF14-3P-1.25H(24)
Hirose Electric Co Ltd
|
$0.4881 | Yes | Obsolete | 3 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
DF14-3P-1.25H(22)
Hirose Electric Co Ltd
|
$1.0250 | Yes | Active | 3 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3 N | 500 MΩ | 0.15 N | UL | 94V-0 | -35 °C | 85 °C | PEG | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.264 inch | 0.343 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||
|
DF14-3P-1.25H(52)
Hirose Electric Co Ltd
|
$1.0450 | Yes | Active | 3 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 3 N | 500 MΩ | 0.15 N | UL | 94V-0 | -35 °C | 85 °C | PEG | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | NO | HOLE 0.043 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.264 inch | 0.343 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||
|
DF14-3P-1.25H(20)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 3 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | RECEPTACLE | TIN LEAD | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF14-3S-1.25C | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.224 inch | 0.098 inch | 0.343 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||||
|
85853-143P
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
10124632-0143P16TL
Amphenol Communications Solutions
|
Check for Price | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | TIN/LEAD OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.083 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
10124632-0143P16TL
Amphenol FCi
|
Check for Price | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | TIN/LEAD OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.083 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
DF14-3P-1.25H(55)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3 | 1 | 1.25 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
IMSA-6065B-14Z143-PT1
Iriso Electronics Co Ltd
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | IRISO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |