Filter Your Search
1 - 10 of 949 results
|
61082-142622LF
Amphenol FCi
|
$4.5492 | Yes | Yes | Active | 140 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FALSH (4) OVER PALLADIUM NICKEL (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.433 inch | FCI | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
61082-142629LF
Amphenol FCi
|
$5.3377 | Yes | Yes | Active | 140 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FALSH (4) OVER PALLADIUM NICKEL (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.433 inch | FCI | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
61082-142622LF
Amphenol Communications Solutions
|
$5.9399 | Yes | Active | 140 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FALSH (4) OVER PALLADIUM NICKEL (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.433 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 140 | |||||||||||||
|
61082-142629LF
Amphenol Communications Solutions
|
$6.4650 | Yes | Active | 140 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FALSH (4) OVER PALLADIUM NICKEL (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.433 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 140 | |||||||||||||
|
61082-142620LF
Amphenol Communications Solutions
|
$6.4650 | Yes | Active | 140 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.433 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 140 | |||||||||||||
|
1426240000
Weidmüller Interface GmbH & Co. KG
|
$7.4520 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1426200000
Weidmüller Interface GmbH & Co. KG
|
$7.6731 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1426220000
Weidmüller Interface GmbH & Co. KG
|
$8.1776 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1426230000
Weidmüller Interface GmbH & Co. KG
|
$8.6936 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1761426-2
TE Connectivity
|
$8.9687 | Yes | Yes | Active | 30 | 2 | 7.62 mm | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 7.62 MM | NO | 3A | 1 | POLARIZED | 400 V | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.191 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.61 inch | 0.125 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |