Filter Your Search
1 - 2 of 2 results
|
142-6.144M-17-05HS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 6.144 MHz | 5 ppm | 0.002 % | 5 PPM/FIRST YEAR | 90 Ω | 17 pF | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | OSCILENT CORP | HC-49T, 2 PIN | compliant | 8541.60.00.50 | ||
|
142-6.144M-17-05HS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 6.144 MHz | 5 ppm | 0.002 % | 5 PPM/FIRST YEAR | 90 Ω | 17 pF | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | OSCILENT CORP | HC-49T, 2 PIN | compliant | 8541.60.00.80 |