Filter Your Search
1 - 4 of 4 results
|
142-40.32M-SR-05GT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40.32 MHz | 5 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | 80 °C | SERIES - 3RD OVERTONE | AT-CUT; TR | 50 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | OSCILENT CORP | HC-49T, 2 PIN | compliant | 8541.60.00.60 | ||
|
142-40.32M-SR-05GT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40.32 MHz | 5 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | 80 °C | SERIES - 3RD OVERTONE | AT-CUT | 50 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | OSCILENT CORP | HC-49T, 2 PIN | compliant | 8541.60.00.60 | ||
|
142-4.032M-SR-05GT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 5 ppm | 0.003 % | 5 PPM/FIRST YEAR | 90 Ω | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | 80 °C | SERIES - FUNDAMENTAL | AT-CUT | 50 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | OSCILENT CORP | HC-49T, 2 PIN | compliant | 8541.60.00.80 | ||
|
142-4.032M-SR-05GT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 5 ppm | 0.003 % | 5 PPM/FIRST YEAR | 90 Ω | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | 80 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 50 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | OSCILENT CORP | HC-49T, 2 PIN | compliant | 8541.60.00.30 |