Filter Your Search
1 - 1 of 1 results
|
1410-G111-L2F1-S01-6.3A
E-T-A
|
Check for Price | Yes | Active | 250 V | 50 V | 6.3 A | THERMAL CIRCUIT BREAKER | RESET BUTTON | RATED BREAKING CAPACITY AT 50 VDC: 200 A | 2 kA | CSA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 70 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 9 mm | 12.5 mm | 28 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |