Filter Your Search
1 - 2 of 2 results
|
141-9.216M-20-25GS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 9.216 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | HC-49U, 2 PIN | compliant | 8541.60.00.50 | ||
|
141-9.216M-20-25GS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 9.216 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | HC-49U, 2 PIN | compliant | 8541.60.00.50 |