Filter Your Search
1 - 2 of 2 results
|
141-7.68M-18-05KP-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 7.68 MHz | 5 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 50 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | HC-49U, 2 PIN | compliant | 8541.60.00.50 | ||
|
141-7.68M-18-05KP
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 7.68 MHz | 5 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch) | OSCILENT CORP | HC-49U, 2 PIN | compliant | 8541.60.00.50 |